+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1509942

Tools set: screwdriver bits; Torx®; Torx®; 3/8"; 15pcs.


Manufacturer: GEDORE

Manufacturer part number:
1509942
TME Symbol:
GEDORE-1509942

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of wrench
Torx®
Kind of bit
Torx®
Holder socket size - inch
3/8"
Quantity in set/package
15pcs.
Gross weight801 g
EAN code4010886816561
See other products in this category: Screwdriver Bits Sets GEDORE,
*
1509942
0 in TME stock
Net price for quantities from 1 set - 201.99 USDGross price for quantities from 1 set - 201.99 USD
Net price for quantities from 3 set - 183.04 USDGross price for quantities from 3 set - 183.04 USD
Net price for quantities from 5 set - 170.42 USDGross price for quantities from 5 set - 170.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.