+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1541757

Universal pulley puller; 3-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
1541757
TME Symbol:
GEDORE-1541757

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
G 3/4"
Grip capacity
max. 400mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight9.3 kg
EAN code4036976111408
See other products in this category: Pullers GEDORE,
*
1541757
0 in TME stock
Net price for quantities from 1 pcs - 474.19 USDGross price for quantities from 1 pcs - 474.19 USD
Net price for quantities from 3 pcs - 429.73 USDGross price for quantities from 3 pcs - 429.73 USD
Net price for quantities from 5 pcs - 400.10 USDGross price for quantities from 5 pcs - 400.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.