+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1545167

Wrench: knob; socket spanner; 1/4"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1545167
TME Symbol:
GEDORE-1545167

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Version
mushroom
Gross weight25 g
EAN code4002805923849
See other products in this category: Socket Wrenches GEDORE,
*
1545167
0 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 3 pcs - 11.60 USDGross price for quantities from 3 pcs - 11.60 USD
Net price for quantities from 5 pcs - 10.72 USDGross price for quantities from 5 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.