+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1554751

Puller; 3-armig; Thread: G 3/4"; Grip capac: max.400mm; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
1554751
TME Symbol:
GEDORE-1554751

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 3/4"
Grip capacity
max. 400mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight9.15 kg
EAN code4036976112467
See other products in this category: Pullers GEDORE,
*
1554751
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 446.79 USDGross price for quantities from 1 pcs - 446.79 USD
Net price for quantities from 3 pcs - 404.90 USDGross price for quantities from 3 pcs - 404.90 USD
Net price for quantities from 5 pcs - 376.98 USDGross price for quantities from 5 pcs - 376.98 USD