+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1556800

Wrench: rattle; socket spanner; 3/8"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
1556800
TME Symbol:
GEDORE-1556800

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Version
bidirectional, with switch
Length
0.2m
Number of teeth
60
Conform to the norm
DIN 3122 ISO 3315
Gross weight292 g
EAN code4010886816752
See other products in this category: Socket Wrenches GEDORE,
*
1556800
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.02 USDGross price for quantities from 1 pcs - 70.02 USD
Net price for quantities from 3 pcs - 63.46 USDGross price for quantities from 3 pcs - 63.46 USD
Net price for quantities from 5 pcs - 59.08 USDGross price for quantities from 5 pcs - 59.08 USD