+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1566385

Wrench: knob; socket spanner; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1566385
TME Symbol:
GEDORE-1566385

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
mushroom
Gross weight30 g
EAN code4002805927595
See other products in this category: Socket Wrenches GEDORE,
*
1566385
0 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
Net price for quantities from 3 pcs - 10.59 USDGross price for quantities from 3 pcs - 10.59 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.