+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1576208

Spindle; Thread: M10x1,5; 170mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1576208
TME Symbol:
GEDORE-1576208

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M10x1,5
Length
170mm
Tools application
bearing puller
Gross weight90 g
EAN code4036976112078
See other products in this category: Pullers GEDORE,
*
1576208
0 in TME stock
Net price for quantities from 1 pcs - 26.03 USDGross price for quantities from 1 pcs - 26.03 USD
Net price for quantities from 3 pcs - 23.59 USDGross price for quantities from 3 pcs - 23.59 USD
Net price for quantities from 5 pcs - 21.97 USDGross price for quantities from 5 pcs - 21.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.