+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1577514

Socket: hex key-bit; impact; HEX 30mm; 1"; Socket bit length: 75mm


Manufacturer: GEDORE

Manufacturer part number:
1577514
TME Symbol:
GEDORE-1577514

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 30mm
Holder socket size - inch
1"
Socket length
75mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121
Gross weight735 g
EAN code4010886817070
See other products in this category: Socket Wrenches GEDORE,
*
1577514
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.11 USDGross price for quantities from 1 pcs - 48.11 USD
Net price for quantities from 3 pcs - 43.59 USDGross price for quantities from 3 pcs - 43.59 USD
Net price for quantities from 5 pcs - 40.59 USDGross price for quantities from 5 pcs - 40.59 USD