+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1583263

Hook; 120mm; 4pcs; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1583263
TME Symbol:
GEDORE-1583263

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
120mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight185 g
EAN code4036976112511
See other products in this category: Pullers GEDORE,
*
1583263
0 in TME stock
Net price for quantities from 1 set - 103.26 USDGross price for quantities from 1 set - 103.26 USD
Net price for quantities from 3 set - 93.57 USDGross price for quantities from 3 set - 93.57 USD
Net price for quantities from 5 set - 87.12 USDGross price for quantities from 5 set - 87.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.