+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1583271

Hook; 125mm; 4pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1583271
TME Symbol:
GEDORE-1583271

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
125mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight195 g
EAN code4036976112528
See other products in this category: Pullers GEDORE,
*
1583271
0 in TME stock
Net price for quantities from 1 set - 105.59 USDGross price for quantities from 1 set - 105.59 USD
Net price for quantities from 3 set - 95.69 USDGross price for quantities from 3 set - 95.69 USD
Net price for quantities from 5 set - 89.10 USDGross price for quantities from 5 set - 89.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.