+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1583298

Hook; 130mm; 4pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1583298
TME Symbol:
GEDORE-1583298

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.13m
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight200 g
EAN code4036976112535
See other products in this category: Pullers GEDORE,
*
1583298
0 in TME stock
Net price for quantities from 1 set - 104.74 USDGross price for quantities from 1 set - 104.74 USD
Net price for quantities from 3 set - 94.92 USDGross price for quantities from 3 set - 94.92 USD
Net price for quantities from 5 set - 88.38 USDGross price for quantities from 5 set - 88.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.