+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1583328

Hook; 140mm; 4pcs; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1583328
TME Symbol:
GEDORE-1583328

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
140mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight310 g
EAN code4036976112559
See other products in this category: Pullers GEDORE,
*
1583328
0 in TME stock
Net price for quantities from 1 set - 110.30 USDGross price for quantities from 1 set - 110.30 USD
Net price for quantities from 3 set - 99.96 USDGross price for quantities from 3 set - 99.96 USD
Net price for quantities from 5 set - 93.06 USDGross price for quantities from 5 set - 93.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.