+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1583336

Hook; 145mm; 4pcs; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1583336
TME Symbol:
GEDORE-1583336

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
145mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight360 g
EAN code4036976112566
See other products in this category: Pullers GEDORE,
*
1583336
0 in TME stock
Net price for quantities from 1 pcs - 112.74 USDGross price for quantities from 1 pcs - 112.74 USD
Net price for quantities from 3 pcs - 102.18 USDGross price for quantities from 3 pcs - 102.18 USD
Net price for quantities from 5 pcs - 95.13 USDGross price for quantities from 5 pcs - 95.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.