+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1616323

Wrench: socket spanner; 6-angles,L-type; HEX 6mm; L: 105mm

Manufacturer: GEDORE

Manufacturer part number:
1616323
TME Symbol:
GEDORE-1616323

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 6mm
Plating material
chromium
Length
105mm
Gross weight80 g
EAN code4010886825839
See other products in this category: Socket Wrenches GEDORE,
*
1616323
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)