+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1628402

Puller; 2-armig; Thread: M10x1,5; 100mm; max.500kg

Manufacturer: GEDORE

Manufacturer part number:
1628402
TME Symbol:
GEDORE-1628402

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M10x1,5
Length
0.1m
Load
max. 500kg
Tools application
battery terminals
Gross weight300 g
EAN code4036976112108
See other products in this category: Pullers GEDORE,
*
1628402
0 in TME stock
Net price for quantities from 1 pcs - 39.56 USDGross price for quantities from 1 pcs - 39.56 USD
Net price for quantities from 3 pcs - 35.85 USDGross price for quantities from 3 pcs - 35.85 USD
Net price for quantities from 5 pcs - 33.38 USDGross price for quantities from 5 pcs - 33.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.