+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1628410

Puller; 3-armig; L: 100mm; Grip capac: max.70mm; battery terminals


Manufacturer: GEDORE

Manufacturer part number:
1628410
TME Symbol:
GEDORE-1628410

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Length
0.1m
Grip capacity
max. 70mm
Tools application
battery terminals
Mounting depth
80mm
Gross weight400 g
EAN code4036976112092
See other products in this category: Pullers GEDORE,
*
1628410
0 in TME stock
Net price for quantities from 1 pcs - 52.71 USDGross price for quantities from 1 pcs - 52.71 USD
Net price for quantities from 3 pcs - 47.77 USDGross price for quantities from 3 pcs - 47.77 USD
Net price for quantities from 5 pcs - 44.48 USDGross price for quantities from 5 pcs - 44.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.