+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1637487

Wrench: rattle; socket spanner; 1"; 200mm

Manufacturer: GEDORE

Manufacturer part number:
1637487
TME Symbol:
GEDORE-1637487

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1"
Length
0.2m
Key features
two-component handle grips
Direction of rotation
counterclokwise
Gross weight2 kg
EAN code4010886849200
See other products in this category: Socket Wrenches GEDORE,
*
1637487
0 in TME stock
Net price for quantities from 1 pcs - 251.94 USDGross price for quantities from 1 pcs - 251.94 USD
Net price for quantities from 3 pcs - 228.32 USDGross price for quantities from 3 pcs - 228.32 USD
Net price for quantities from 5 pcs - 212.58 USDGross price for quantities from 5 pcs - 212.58 USD
No. of pieces (Multiplicity: 1)