+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1638572

Bearing puller; inner; Thread: M10; 15÷25mm


Manufacturer: GEDORE

Manufacturer part number:
1638572
TME Symbol:
GEDORE-1638572

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
inner
Thread
M10
Diameter
15...25mm
Gross weight80 g
EAN code4036976112498
See other products in this category: Pullers GEDORE,
*
1638572
0 in TME stock
Net price for quantities from 1 pcs - 98.63 USDGross price for quantities from 1 pcs - 98.63 USD
Net price for quantities from 3 pcs - 89.39 USDGross price for quantities from 3 pcs - 89.39 USD
Net price for quantities from 5 pcs - 83.22 USDGross price for quantities from 5 pcs - 83.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.