+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1640909

Socket: spanner-bit; 12x2mm; 3/8"; Socket bit length: 55mm

Manufacturer: GEDORE

Manufacturer part number:
1640909
TME Symbol:
GEDORE-1640909

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
12x2mm
Holder socket size - inch
3/8"
Socket length
55mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight83 g
EAN code4010886831311
See other products in this category: Socket Wrenches GEDORE,
*
1640909
0 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 3 pcs - 19.19 USDGross price for quantities from 3 pcs - 19.19 USD
Net price for quantities from 5 pcs - 17.87 USDGross price for quantities from 5 pcs - 17.87 USD
No. of pieces (Multiplicity: 1)