+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1640984

Socket: Pozidriv®-bit; PZ3; 3/8"; 55mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
1640984
TME Symbol:
GEDORE-1640984

Specification

Manufacturer
GEDORE
Type of socket
Pozidriv® - bit
Bit size
PZ3
Holder socket size - inch
3/8"
Socket length
55mm
Plating material
chromium
Conform to the norm
DIN ISO 8764-1
Gross weight69 g
EAN code4010886831342
See other products in this category: Socket Wrenches GEDORE,
*
1640984
0 in TME stock
Net price for quantities from 1 pcs - 19.78 USDGross price for quantities from 1 pcs - 19.78 USD
Net price for quantities from 3 pcs - 17.93 USDGross price for quantities from 3 pcs - 17.93 USD
Net price for quantities from 5 pcs - 16.69 USDGross price for quantities from 5 pcs - 16.69 USD
No. of pieces (Multiplicity: 1)