+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1648926

Wrench: socket spanner; rattle; 19mm,24mm; L: 365mm

Manufacturer: GEDORE

Manufacturer part number:
1648926
TME Symbol:
GEDORE-1648926

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
rattle
Length
365mm
Spanner size
  • 19mm
  • 24mm
Gross weight757 g
EAN code4010886835029
See other products in this category: Socket Wrenches GEDORE,
*
1648926
0 in TME stock
Net price for quantities from 1 pcs - 70.69 USDGross price for quantities from 1 pcs - 70.69 USD
Net price for quantities from 3 pcs - 64.05 USDGross price for quantities from 3 pcs - 64.05 USD
Net price for quantities from 5 pcs - 59.64 USDGross price for quantities from 5 pcs - 59.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.