+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1649329

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
1649329
TME Symbol:
GEDORE-1649329

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Overall length
23mm
Gross weight12.88 g
EAN code4010886851326
See other products in this category: Socket Wrenches GEDORE,
*
1649329
18 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.70 USDGross price for quantities from 3 pcs - 3.70 USD
Net price for quantities from 5 pcs - 3.45 USDGross price for quantities from 5 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.