+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1649558

Socket: 12-angles; socket spanner; 4mm; 1/4"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
1649558
TME Symbol:
GEDORE-1649558

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
4mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight9 g
EAN code4010886832141
See other products in this category: Socket Wrenches GEDORE,
*
1649558
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 5.35 USDGross price for quantities from 3 pcs - 5.35 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)