+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1649590

Socket: 12-angles; socket spanner; 7mm; 1/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1649590
TME Symbol:
GEDORE-1649590

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
7mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight13 g
EAN code4010886832172
See other products in this category: Socket Wrenches GEDORE,
*
1649590
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.