+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1656937

Puller; 2-armig,with handle; Thread: M10; Grip capac: max.80mm


Manufacturer: GEDORE

Manufacturer part number:
1656937
TME Symbol:
GEDORE-1656937

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, with handle
Thread
M10
Grip capacity
max. 80mm
Load
max. 1000kg
Thread length
115mm
Tools application
battery terminals
Gross weight240 g
EAN code4036976112344
See other products in this category: Pullers GEDORE,
*
1656937
0 in TME stock
Net price for quantities from 1 pcs - 46.38 USDGross price for quantities from 1 pcs - 46.38 USD
Net price for quantities from 3 pcs - 42.02 USDGross price for quantities from 3 pcs - 42.02 USD
Net price for quantities from 5 pcs - 39.13 USDGross price for quantities from 5 pcs - 39.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.