+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1657011

Puller; 3-armig,with handle; Thread: M10; Grip capac: max.80mm


Manufacturer: GEDORE

Manufacturer part number:
1657011
TME Symbol:
GEDORE-1657011

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig, with handle
Thread
M10
Grip capacity
max. 80mm
Load
max. 1000kg
Thread length
115mm
Tools application
battery terminals
Gross weight300 g
EAN code4036976112368
See other products in this category: Pullers GEDORE,
*
1657011
0 in TME stock
Net price for quantities from 1 pcs - 63.27 USDGross price for quantities from 1 pcs - 63.27 USD
Net price for quantities from 3 pcs - 57.33 USDGross price for quantities from 3 pcs - 57.33 USD
Net price for quantities from 5 pcs - 53.38 USDGross price for quantities from 5 pcs - 53.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.