+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1657054

Puller; 3-armig,with handle; Thread: M10; Grip capac: max.65mm


Manufacturer: GEDORE

Manufacturer part number:
1657054
TME Symbol:
GEDORE-1657054

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig, with handle
Thread
M10
Grip capacity
max. 65mm
Load
max. 1000kg
Thread length
115mm
Tools application
battery terminals
Gross weight280 g
EAN code4036976112382
See other products in this category: Pullers GEDORE,
*
1657054
0 in TME stock
Net price for quantities from 1 pcs - 58.55 USDGross price for quantities from 1 pcs - 58.55 USD
Net price for quantities from 3 pcs - 53.06 USDGross price for quantities from 3 pcs - 53.06 USD
Net price for quantities from 5 pcs - 49.40 USDGross price for quantities from 5 pcs - 49.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.