+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1657089

Puller; 2-armig,with handle; Thread: M10; Grip capac: max.70mm


Manufacturer: GEDORE

Manufacturer part number:
1657089
TME Symbol:
GEDORE-1657089

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, with handle
Thread
M10
Grip capacity
max. 70mm
Load
max. 1000kg
Thread length
115mm
Tools application
battery terminals
Gross weight240 g
EAN code4036976112399
See other products in this category: Pullers GEDORE,
*
1657089
0 in TME stock
Net price for quantities from 1 pcs - 46.58 USDGross price for quantities from 1 pcs - 46.58 USD
Net price for quantities from 3 pcs - 42.21 USDGross price for quantities from 3 pcs - 42.21 USD
Net price for quantities from 5 pcs - 39.30 USDGross price for quantities from 5 pcs - 39.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.