+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1671499

Hook; 150mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1671499
TME Symbol:
GEDORE-1671499

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.15m
Tools application
bearing puller
Gross weight730 g
EAN code4036976125184
See other products in this category: Pullers GEDORE,
*
1671499
0 in TME stock
Net price for quantities from 1 pcs - 92.80 USDGross price for quantities from 1 pcs - 92.80 USD
Net price for quantities from 3 pcs - 84.11 USDGross price for quantities from 3 pcs - 84.11 USD
Net price for quantities from 5 pcs - 78.31 USDGross price for quantities from 5 pcs - 78.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.