+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1675990

Tools set: bearing puller; thin walled,3-armig; max.200mm

Manufacturer: GEDORE

Manufacturer part number:
1675990
TME Symbol:
GEDORE-1675990

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
3-armig, thin walled
Grip capacity
max. 200mm
Load
max. 5000kg
Thread
G 1/2"
Gross weight11.5 kg
EAN code4036976112429
See other products in this category: Pullers GEDORE,
*
1675990
0 in TME stock
Net price for quantities from 1 set - 841.48 USDGross price for quantities from 1 set - 841.48 USD
Net price for quantities from 3 set - 762.59 USDGross price for quantities from 3 set - 762.59 USD
Net price for quantities from 5 set - 710.00 USDGross price for quantities from 5 set - 710.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.