+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1676008

Tools set: bearing puller; 2-armig,3-armig; max.200mm

Manufacturer: GEDORE

Manufacturer part number:
1676008
TME Symbol:
GEDORE-1676008

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig, 3-armig
Grip capacity
max. 200mm
Load
max. 5000kg
Gross weight13.5 kg
EAN code4036976112436
See other products in this category: Pullers GEDORE,
*
1676008
0 in TME stock
Net price for quantities from 1 set - 928.17 USDGross price for quantities from 1 set - 928.17 USD
Net price for quantities from 3 set - 841.16 USDGross price for quantities from 3 set - 841.16 USD
Net price for quantities from 5 set - 783.15 USDGross price for quantities from 5 set - 783.15 USD
No. of complete sets (Multiplicity: 1)