+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1718746

Socket: 6-angles; socket spanner; 11mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1718746
TME Symbol:
GEDORE-1718746

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
11mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3124 ISO 1174
Gross weight121 g
EAN code4010886849514
See other products in this category: Socket Wrenches GEDORE,
*
1718746
0 in TME stock
Net price for quantities from 1 pcs - 21.66 USDGross price for quantities from 1 pcs - 21.66 USD
Net price for quantities from 3 pcs - 19.64 USDGross price for quantities from 3 pcs - 19.64 USD
Net price for quantities from 5 pcs - 18.27 USDGross price for quantities from 5 pcs - 18.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.