+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1731874

Universal pulley puller; 2-armig; Thread: M18; max.5000kg; 19mm


Manufacturer: GEDORE

Manufacturer part number:
1731874
TME Symbol:
GEDORE-1731874

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M18
Grip capacity
max. 220mm
Load
max. 5000kg
Thread length
170mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight2.3 kg
EAN code4036976112764
See other products in this category: Pullers GEDORE,
*
1731874
0 in TME stock
Net price for quantities from 1 pcs - 157.33 USDGross price for quantities from 1 pcs - 157.33 USD
Net price for quantities from 3 pcs - 141.70 USDGross price for quantities from 3 pcs - 141.70 USD
Net price for quantities from 5 pcs - 131.92 USDGross price for quantities from 5 pcs - 131.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.