+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1731912

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.320mm; 22mm


Manufacturer: GEDORE

Manufacturer part number:
1731912
TME Symbol:
GEDORE-1731912

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 320mm
Load
max. 12000kg
Thread length
350mm
Holder socket size - mm
22mm
Gross weight5.8 kg
EAN code4036976112801
See other products in this category: Pullers GEDORE,
*
1731912
0 in TME stock
Net price for quantities from 1 pcs - 365.06 USDGross price for quantities from 1 pcs - 365.06 USD
Net price for quantities from 3 pcs - 330.84 USDGross price for quantities from 3 pcs - 330.84 USD
Net price for quantities from 5 pcs - 308.02 USDGross price for quantities from 5 pcs - 308.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.