+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1745158

Tools set: bearing puller; 2-armig,3-armig; max.90mm; max.2500kg

Manufacturer: GEDORE

Manufacturer part number:
1745158
TME Symbol:
GEDORE-1745158

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig, 3-armig
Grip capacity
max. 90mm
Load
max. 2.5Mg
Thread
M14x1,5
Gross weight4.2 kg
EAN code4036976112825
See other products in this category: Pullers GEDORE,
*
1745158
0 in TME stock
Net price for quantities from 1 set - 475.13 USDGross price for quantities from 1 set - 475.13 USD
Net price for quantities from 3 set - 430.58 USDGross price for quantities from 3 set - 430.58 USD
Net price for quantities from 5 set - 400.89 USDGross price for quantities from 5 set - 400.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.