+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1748181

Bearing puller; self-closing,3-armig; Thread: G 1/2"; max.6500kg


Manufacturer: GEDORE

Manufacturer part number:
1748181
TME Symbol:
GEDORE-1748181

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
3-armig, self-closing
Thread
G 1/2"
Grip capacity
max. 250mm
Load
max. 6500kg
Mounting depth
250mm
Gross weight4.2 kg
EAN code4036976112849
See other products in this category: Pullers GEDORE,
*
1748181
0 in TME stock
Net price for quantities from 1 pcs - 583.27 USDGross price for quantities from 1 pcs - 583.27 USD
Net price for quantities from 3 pcs - 528.59 USDGross price for quantities from 3 pcs - 528.59 USD
Net price for quantities from 5 pcs - 492.14 USDGross price for quantities from 5 pcs - 492.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.