+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1751239

Screwdriver: universal-set; 6-angles socket; in a foam tray


Manufacturer: GEDORE

Manufacturer part number:
1751239
TME Symbol:
GEDORE-1751239

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Bit size
HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm
Kind of package
in a foam tray
Quantity in set/package
6pcs.
Kit contents
screwdriver
Screwdriver features
  • handle has a suspension hole
  • three-component handle
Gross weight1.038 kg
EAN code4010886842287
See other products in this category: Screwdrivers Sets GEDORE,
*
1751239
0 in TME stock
Net price for quantities from 1 set - 98.83 USDGross price for quantities from 1 set - 98.83 USD
Net price for quantities from 3 set - 89.56 USDGross price for quantities from 3 set - 89.56 USD
Net price for quantities from 5 set - 83.38 USDGross price for quantities from 5 set - 83.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.