+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1783742

Socket: 6-angles; socket spanner,impact; 32mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
1783742
TME Symbol:
GEDORE-1783742

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
32mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
steel
Gross weight286 g
EAN code4010886844496
See other products in this category: Socket Wrenches GEDORE,
*
1783742
0 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 3 pcs - 13.27 USDGross price for quantities from 3 pcs - 13.27 USD
Net price for quantities from 5 pcs - 12.28 USDGross price for quantities from 5 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)