+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1793586

Socket: 12-angles; socket spanner; 14mm; 3/8"; for spark plugs


Manufacturer: GEDORE

Manufacturer part number:
1793586
TME Symbol:
GEDORE-1793586

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
14mm
Holder socket size - inch
3/8"
Socket length
63.5mm
Tools application
for spark plugs
Gross weight68 g
EAN code4010886850107
See other products in this category: Socket Wrenches GEDORE,
*
1793586
0 in TME stock
Net price for quantities from 1 pcs - 32.48 USDGross price for quantities from 1 pcs - 32.48 USD
Net price for quantities from 3 pcs - 29.43 USDGross price for quantities from 3 pcs - 29.43 USD
Net price for quantities from 5 pcs - 27.40 USDGross price for quantities from 5 pcs - 27.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.