+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1802437

Extension; socket spanner; hexagonal; HEX 1/4"; 1/4"; 130mm


Manufacturer: GEDORE

Manufacturer part number:
1802437
TME Symbol:
GEDORE-1802437

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Holder socket size - inch
1/4"
Length
0.13m
Conform to the norm
DIN 3121 ISO 1173
Gross weight41.76 g
EAN code4010886852804
See other products in this category: Socket Wrenches GEDORE,
*
1802437
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 3 pcs - 14.44 USDGross price for quantities from 3 pcs - 14.44 USD
Net price for quantities from 5 pcs - 13.44 USDGross price for quantities from 5 pcs - 13.44 USD