+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812556

Socket: hex key-bit; HEX 2mm; 1/4"; Socket bit length: 28mm

Manufacturer: GEDORE

Manufacturer part number:
1812556
TME Symbol:
GEDORE-1812556

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight10 g
EAN code4010886856383
See other products in this category: Socket Wrenches GEDORE,
*
1812556
0 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 7.52 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)