+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812572

Extension; socket spanner; square; 1/4"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1812572
TME Symbol:
GEDORE-1812572

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
97mm
Gross weight30 g
EAN code4010886853757
See other products in this category: Socket Wrenches GEDORE,
*
1812572
0 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 3 pcs - 11.99 USDGross price for quantities from 3 pcs - 11.99 USD
Net price for quantities from 5 pcs - 11.09 USDGross price for quantities from 5 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.