+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1815598

Wrench-set; rattle,socket spanner; Chrom-vanadium steel; 1/4"

Manufacturer: GEDORE

Manufacturer part number:
1815598
TME Symbol:
GEDORE-1815598

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
rattle, socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
14pcs.
Gross weight429 g
EAN code4010886854402
See other products in this category: Wrenches Sets GEDORE,
*
1815598
0 in TME stock
Net price for quantities from 1 set - 140.50 USDGross price for quantities from 1 set - 140.50 USD
Net price for quantities from 3 set - 127.33 USDGross price for quantities from 3 set - 127.33 USD
Net price for quantities from 5 set - 118.55 USDGross price for quantities from 5 set - 118.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.