+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1834878

Drill adapter; square; 3/8"; hexagonal; 1/4"; 50mm; socket


Manufacturer: GEDORE

Manufacturer part number:
1834878
TME Symbol:
GEDORE-1834878

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
3/8"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
50mm
Tools application
socket
Application
power tools
Gross weight25 g
EAN code4010886856345
See other products in this category: Socket Wrenches GEDORE,
*
1834878
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.