+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1845748

Socket: 12-angles; socket spanner; 9mm; 3/8"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
1845748
TME Symbol:
GEDORE-1845748

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
9mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight27 g
EAN code4010886857373
See other products in this category: Socket Wrenches GEDORE,
*
1845748
0 in TME stock
Net price for quantities from 1 pcs - 9.16 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 3 pcs - 8.30 USDGross price for quantities from 3 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)