+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1845756

Extension; socket spanner; square; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1845756
TME Symbol:
GEDORE-1845756

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
125mm
Gross weight110 g
EAN code4010886858219
See other products in this category: Socket Wrenches GEDORE,
*
1845756
0 in TME stock
Net price for quantities from 1 pcs - 25.26 USDGross price for quantities from 1 pcs - 25.26 USD
Net price for quantities from 3 pcs - 22.89 USDGross price for quantities from 3 pcs - 22.89 USD
Net price for quantities from 5 pcs - 21.31 USDGross price for quantities from 5 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.