+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1868160

Universal pulley puller; 2-armig; Thread: G 1/2"; max.10000kg


Manufacturer: GEDORE

Manufacturer part number:
1868160
TME Symbol:
GEDORE-1868160

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 260mm
Load
max. 10000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight3.09 kg
EAN code4036976113518
See other products in this category: Pullers GEDORE,
*
1868160
0 in TME stock
Net price for quantities from 1 pcs - 257.80 USDGross price for quantities from 1 pcs - 257.80 USD
Net price for quantities from 3 pcs - 233.64 USDGross price for quantities from 3 pcs - 233.64 USD
Net price for quantities from 5 pcs - 217.52 USDGross price for quantities from 5 pcs - 217.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.