+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1871641

Wrench: knob; socket spanner; square; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1871641
TME Symbol:
GEDORE-1871641

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
292mm
Gross weight390 g
EAN code4010886859469
See other products in this category: Socket Wrenches GEDORE,
*
1871641
0 in TME stock
Net price for quantities from 1 pcs - 35.88 USDGross price for quantities from 1 pcs - 35.88 USD
Net price for quantities from 3 pcs - 32.52 USDGross price for quantities from 3 pcs - 32.52 USD
Net price for quantities from 5 pcs - 30.28 USDGross price for quantities from 5 pcs - 30.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.