+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1888455

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"; telescopic


Manufacturer: GEDORE

Manufacturer part number:
1888455
TME Symbol:
GEDORE-1888455

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Plating material
chromium
Version
telescopic
Overall length
195mm
Gross weight130 g
EAN code4010886861486
See other products in this category: Socket Wrenches GEDORE,
*
1888455
0 in TME stock
Net price for quantities from 1 pcs - 61.62 USDGross price for quantities from 1 pcs - 61.62 USD
Net price for quantities from 3 pcs - 55.84 USDGross price for quantities from 3 pcs - 55.84 USD
Net price for quantities from 5 pcs - 51.99 USDGross price for quantities from 5 pcs - 51.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.