+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1888951

Socket: SPLINE-bit; XZN M14; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1888951
TME Symbol:
GEDORE-1888951

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight190 g
EAN code4010886859575
See other products in this category: Socket Wrenches GEDORE,
*
1888951
0 in TME stock
Net price for quantities from 1 pcs - 33.27 USDGross price for quantities from 1 pcs - 33.27 USD
Net price for quantities from 3 pcs - 30.14 USDGross price for quantities from 3 pcs - 30.14 USD
Net price for quantities from 5 pcs - 28.06 USDGross price for quantities from 5 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.